Position ZQSFP+ Cage with Heat Sink Connector Press-Fit Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Position ZQSFP+ Cage with Heat Sink Connector Press-Fit Through Hole, Right Angle
2170752-2
2170752-2
TE Connectivity High Speed Pluggable I/O Solutions | Digi-Key Daily

2170752-2

DigiKey Part Number
A123361-ND
Manufacturer
Manufacturer Product Number
2170752-2
Description
CONN ZQSFP+ CAGE W/HSINK R/A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Position ZQSFP+ Cage with Heat Sink Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
2170752-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Active
Connector Style
Cage with Heat Sink
Connector Type
ZQSFP+
Number of Positions
-
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Features
EMI Shielded
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
Check for Additional Incoming Stock
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$22.62000$22.62
24$18.07458$433.79
48$17.21229$826.19
72$16.72694$1,204.34
120$16.13517$1,936.22
264$15.26299$4,029.43
504$14.58317$7,349.92
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.