
2169869-1 | |
|---|---|
DigiKey Part Number | A118386-ND |
Manufacturer | |
Manufacturer Product Number | 2169869-1 |
Description | CONN HEADER IMPACT 4POS EDGE MNT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Connector Header, Male Pins Board Edge, Through Hole, Right Angle Black Impact |
Datasheet | Datasheet |
Category | Termination Press-Fit |
Manufacturer TE Connectivity AMP Connectors | Contact Layout, Typical 4 Power |
Series | Features Screws |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Male Pins | Color Black |
Connector Style Impact | Current Rating (Amps) 25A |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 85°C |
Number of Rows 2 | Voltage Rating 30V |
Number of Columns 2 | Base Product Number |
Mounting Type Board Edge, Through Hole, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 432 | $9.12882 | $3,943.65 |

