Direct




207526-4 | |
|---|---|
DigiKey Part Number | 207526-4-ND |
Manufacturer | |
Manufacturer Product Number | 207526-4 |
Description | CONN HDR 9POS 0.197 GOLD PCB |
Customer Reference | |
Detailed Description | 9 Position Header Connector 0.197" (5.00mm) Through Hole Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 3 | |
Row Spacing - Mating | 0.197" (5.00mm) | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Latch Holder | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Insulation Color | Red | |
Insulation Height | 0.565" (14.35mm) | |
Contact Length - Post | 0.181" (4.60mm) | |
Operating Temperature | -55°C ~ 130°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin-Lead | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 7.5A | |
Voltage Rating | 600V | |
Applications | - | |
Insulation Material | Polyamide (PA), Nylon | |
Contact Shape | Circular | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 150.0µin (3.81µm) | |
Base Product Number |



