205730-1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 272
Unit Price: $6.83000
Datasheet

Direct


TE Connectivity AMP Connectors
In Stock: 273
Unit Price: $6.49000
Datasheet

Similar


NorComp Inc.
In Stock: 68
Unit Price: $5.39000
Datasheet

Similar


NorComp Inc.
In Stock: 80
Unit Price: $5.72000
Datasheet
Image for 205730-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

205730-1

DigiKey Part Number
A23628-ND
Manufacturer
Manufacturer Product Number
205730-1
Description
CONN BACKSHELL 15P 45/180DEG BLK
Customer Reference
Detailed Description
15 Position Hinged Backshell Connector Black 45°, 180° Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Accessory Type
Hinged Backshell
Number of Positions
15
Compatible Shell Size
A
Compatible D-Sub Size
15pos and HD26pos
Cable Type
Round
Cable Exit
45°, 180°
Shielding
Unshielded
Primary Material
Plastic
Material
Thermoplastic
Plating
-
Hardware
Assembly Hardware, Strain Relief
Features
Mating Screws 6-32
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes