
2057085-1 | |
|---|---|
DigiKey Part Number | 17-2057085-1-ND |
Manufacturer | |
Manufacturer Product Number | 2057085-1 |
Description | SFP+ 1X1 ENHANCED, GASKET, PRESS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Position SFP+ Cage with Heat Sink Connector Press-Fit Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2057085-1 Models |
Category | Connector Type SFP+ |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Packaging Tray | Termination Press-Fit |
Part Status Active | Features EMI Shielded |
Connector Style Cage with Heat Sink | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 216 | $12.62870 | $2,727.80 |

