



2035366-9 | |
|---|---|
DigiKey Part Number | A104131-ND |
Manufacturer | |
Manufacturer Product Number | 2035366-9 |
Description | CONN BACKSHELL 4POS PLASTIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For AMPSEAL Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 2035366-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Backshell | |
Number of Positions | 4 | |
For Use With/Related Products | AMPSEAL Connectors | |
Features | 360° Rotation | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.08000 | $11.08 |
| 10 | $9.41400 | $94.14 |
| 25 | $8.82400 | $220.60 |
| 50 | $8.40280 | $420.14 |
| 100 | $8.00170 | $800.17 |
| 250 | $7.50092 | $1,875.23 |
| 500 | $7.14324 | $3,571.62 |
| 1,000 | $6.80271 | $6,802.71 |

