



2035366-8 | |
|---|---|
DigiKey Part Number | A139289-ND |
Manufacturer | |
Manufacturer Product Number | 2035366-8 |
Description | CONN BACKSHELL 6POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For AMPSEAL Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 2035366-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Backshell | |
Number of Positions | 6 | |
For Use With/Related Products | AMPSEAL Connectors | |
Features | 360° Rotation | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.42000 | $11.42 |
| 10 | $9.70300 | $97.03 |
| 25 | $9.09520 | $227.38 |
| 50 | $8.66100 | $433.05 |
| 100 | $8.24770 | $824.77 |
| 250 | $7.73164 | $1,932.91 |
| 500 | $7.36294 | $3,681.47 |
| 1,000 | $7.01191 | $7,011.91 |

