
2013620-1 | |
|---|---|
DigiKey Part Number | A115023-ND |
Manufacturer | |
Manufacturer Product Number | 2013620-1 |
Description | CONN SOCKET PGA ZIF 989POS GOLD |
Customer Reference | |
Detailed Description | 989 (35 x 36) Pos PGA, ZIF (ZIP) Socket Gold Surface Mount |
Category | Contact Material - Mating Copper Alloy |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Packaging Tray | Features Open Frame |
Part Status Obsolete | Termination Solder |
Type PGA, ZIF (ZIP) | Pitch - Post 0.039" (1.00mm) |
Number of Positions or Pins (Grid) 989 (35 x 36) | Contact Material - Post Copper Alloy |
Pitch - Mating 0.039" (1.00mm) | Housing Material Thermoplastic |
Contact Finish - Mating Gold | Material Flammability Rating UL94 V-0 |
Contact Finish Thickness - Mating 15.0µin (0.38µm) | Base Product Number |

