Image for 201144-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

201144-1

DigiKey Part Number
201144-1-ND
Manufacturer
Manufacturer Product Number
201144-1
Description
CONN SOCKET GOLD CRIMP
Customer Reference
Detailed Description
Socket Contact Gold Crimp Coaxial
Datasheet
 Datasheet
EDA/CAD Models
201144-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Type
Coaxial
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
-
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.