
2-964339-7 | |
|---|---|
DigiKey Part Number | 2-964339-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2-964339-7 |
Description | MAG MATE CONTACT MK II |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 23-26 AWG IDC |
Datasheet | Datasheet |
EDA/CAD Models | 2-964339-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Style | - | |
Terminal Type | Poke-In Tab/Terminal, Combination | |
Size | 2 | |
Termination | IDC | |
Wire Gauge | 23-26 AWG | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.50634 | $10,126.80 |

