Image for 2-862545-8 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-862545-8

DigiKey Part Number
2-862545-8-ND
Manufacturer
Manufacturer Product Number
2-862545-8
Description
LGH-1/2 PLUG TO CBL 16AWG 6.03'
Customer Reference
Detailed Description
16 AWG LGH-1/2 Plug to Cable (Round) Unshielded 6.03' (1.84m)
Datasheet
 Datasheet
EDA/CAD Models
2-862545-8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Type
LGH-1/2 Plug to Cable (Round)
Length
6.03' (1.84m)
Voltage
10 kV
Barrel Depth
0.53" (13.46mm)
Wire Gauge
16 AWG
Shielding
Unshielded
Color - Cap
Green
Color - Wire
White
Material - Cap
Polyester, Glass Filled
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.