Image for 2-862545-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-862545-2

DigiKey Part Number
2-862545-2-ND
Manufacturer
Manufacturer Product Number
2-862545-2
Description
LGH-1/2 PLUG TO CBL 16AWG 30.38"
Customer Reference
Detailed Description
16 AWG LGH-1/2 Plug to Cable (Round) Unshielded 30.38" (771.652mm)
Datasheet
 Datasheet
EDA/CAD Models
2-862545-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Barrel Depth
0.53" (13.46mm)
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
16 AWG
Packaging
Bulk
Shielding
Unshielded
Part Status
Obsolete
Color - Cap
Green
Connector Type
LGH-1/2 Plug to Cable (Round)
Color - Wire
White
Length
30.38" (771.652mm)
Material - Cap
Polyester, Glass Filled
Voltage
10 kV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.