



2-84953-0 | |
|---|---|
DigiKey Part Number | A100260TR-ND - Tape & Reel (TR) A100260CT-ND - Cut Tape (CT) A100260DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2-84953-0 |
Description | CONN FPC TOP 20POS 1MM R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 20 Position FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2-84953-0 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer TE Connectivity AMP Connectors | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Part Status Active | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Flat Flex Type FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 200V |
Connector/Contact Type Contacts, Top | Operating Temperature -40°C ~ 85°C |
Number of Positions 20 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 1A |
Termination Solder | Contact Finish Thickness 78.7µin (2.00µm) |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.101" (2.56mm) | Actuator Color Black |
Locking Feature Slide Lock | Base Product Number |
Cable End Type Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | $0.95432 | $1,145.18 |
| 2,400 | $0.90878 | $2,181.07 |
| 3,600 | $0.88317 | $3,179.41 |
| 6,000 | $0.85193 | $5,111.58 |
| 8,400 | $0.83197 | $6,988.55 |
| 12,000 | $0.81131 | $9,735.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.54000 | $1.54 |
| 10 | $1.31200 | $13.12 |
| 25 | $1.22960 | $30.74 |
| 50 | $1.17100 | $58.55 |
| 100 | $1.11500 | $111.50 |
| 250 | $1.04512 | $261.28 |
| 500 | $0.99522 | $497.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.08000 | $1.08 |
| 10 | $1.01400 | $10.14 |
| 25 | $0.97600 | $24.40 |
| 50 | $0.96680 | $48.34 |
| 100 | $0.87240 | $87.24 |
| 250 | $0.84412 | $211.03 |
| 500 | $0.76866 | $384.33 |











