
2-839564-0 | |
|---|---|
DigiKey Part Number | 2-839564-0-ND |
Manufacturer | |
Manufacturer Product Number | 2-839564-0 |
Description | LGH-2 PLUG TO CABLE 16AWG 20.03' |
Customer Reference | |
Detailed Description | 16 AWG LGH-2 Plug to Cable (Round) Unshielded 20.03' (6.11m) |
Datasheet | Datasheet |
EDA/CAD Models | 2-839564-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | LGH-2 Plug to Cable (Round) | |
Length | 20.03' (6.11m) | |
Voltage | 30 kV | |
Barrel Depth | 1.43" (36.32mm) | |
Wire Gauge | 16 AWG | |
Shielding | Unshielded | |
Color - Cap | Green | |
Color - Wire | - | |
Material - Cap | Epoxy, Glass Filled | |
Base Product Number |

