2-796637-6 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Weidmüller
In Stock: 0
Unit Price: $2.80080
Datasheet

Similar


Weidmüller
In Stock: 93
Unit Price: $1.64000
Datasheet

Similar


Phoenix Contact
In Stock: 39
Unit Price: $6.58000
Datasheet

Similar


Phoenix Contact
In Stock: 0
Unit Price: $1.77950
Datasheet

Similar


Phoenix Contact
In Stock: 0
Unit Price: $1.73630
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: $0.42283
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: $0.37441
Datasheet

Similar


On Shore Technology Inc.
In Stock: 0
Unit Price: $1.55480
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 331
Unit Price: $1.09000
Datasheet
9 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-796637-6

DigiKey Part Number
2-796637-6-ND
Manufacturer
Manufacturer Product Number
2-796637-6
Description
TERM BLOCK HDR 9POS 5.08MM
Customer Reference
Detailed Description
9 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Obsolete
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
9
Positions Per Level
9
Number of Levels
1
Pitch
0.200" (5.08mm)
Header Orientation
Vertical
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
-
Current - UL
15 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Black
Operating Temperature
-40°C ~ 110°C
Contact Mating Finish
Gold
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Copper Alloy
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Tail Length
0.138" (3.50mm)
Insulation Height
0.472" (12.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes