Similar

2-794542-4 | |
|---|---|
DigiKey Part Number | A113262-ND |
Manufacturer | |
Manufacturer Product Number | 2-794542-4 |
Description | CONN PLUG HSG 24POS 4.20MM |
Customer Reference | |
Detailed Description | 24 Rectangular Connectors - Housings Plug Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.165" (4.20mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Obsolete | Fastening Type Locking Ramp |
Connector Type | Color Natural |
Contact Type Male Pin | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.165" (4.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-1586000-4 | TE Connectivity AMP Connectors | 257 | A30665-ND | $0.54000 | Similar |



