
2-6437144-6 | |
|---|---|
DigiKey Part Number | 2-6437144-6-ND |
Manufacturer | |
Manufacturer Product Number | 2-6437144-6 |
Description | CABLE FLXSTRP 10POS 2.54MM 3" |
Customer Reference | |
Detailed Description | 10 Position Flexstrip Cable 0.100" (2.54mm) 3.000" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Type | Flexstrip | |
Number of Conductors | 10 | |
Pitch | 0.100" (2.54mm) | |
Length | 3.000" (76.20mm) | |
Length - Exposed Ends | 0.161" (4.09mm) | |
Termination Style | Completely Exposed Wires on Both Sides | |
Base Product Number |

