Similar

2-5917334-5 | |
|---|---|
DigiKey Part Number | 2-5917334-5-ND |
Manufacturer | |
Manufacturer Product Number | 2-5917334-5 |
Description | CONN RCPT 36POS PCB SOLDER |
Customer Reference | |
Detailed Description | 36 Position Receptacle Connector Panel Mount, Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2-5917334-5 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Panel Mount, Through Hole |
Series | Termination Solder |
Packaging Bulk | Flange Feature Housing/Shell (M2.6) |
Part Status Obsolete | Features Board Lock |
Connector Style Outer Shroud Contacts | Contact Finish Gold |
Connector Type Receptacle | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 36 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10236-6212PC | 3M | 491 | 3M1822-ND | $8.21000 | Similar |


