
2-520263-4 | |
|---|---|
DigiKey Part Number | A27822TR-ND - Tape & Reel (TR) A27822CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-520263-4 |
Description | CONN QC RCPT 18-22AWG 0.250 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 2-520263-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.935" (23.75mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Red | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Insulation Diameter | 0.230" (5.84mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.42000 | $0.42 |
| 10 | $0.35900 | $3.59 |
| 25 | $0.33680 | $8.42 |
| 50 | $0.32080 | $16.04 |
| 100 | $0.30540 | $30.54 |
| 250 | $0.28624 | $71.56 |
| 500 | $0.27256 | $136.28 |
| 1,000 | $0.25953 | $259.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.25455 | $509.10 |
| 4,000 | $0.24240 | $969.60 |
| 6,000 | $0.23556 | $1,413.36 |
| 10,000 | $0.22722 | $2,272.20 |
| 14,000 | $0.22190 | $3,106.60 |
| 20,000 | $0.21638 | $4,327.60 |






