2-5178238-7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $5.41546
Datasheet

Similar


3M
In Stock: 69
Unit Price: $9.47000
Datasheet

Similar


3M
In Stock: 0
Unit Price: $6.81440
Datasheet

Similar


3M
In Stock: 575
Unit Price: $9.19000
Datasheet

Similar


3M
In Stock: 113
Unit Price: $12.43000
Datasheet

Similar


3M
In Stock: 0
Unit Price: $9.66530
Datasheet

Similar


3M
In Stock: 970
Unit Price: $13.31000
Datasheet

Similar


3M
In Stock: 361
Unit Price: $13.05000
Datasheet
50 Position Receptacle Connector Panel Mount, Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position Receptacle Connector Panel Mount, Through Hole, Right Angle Solder
2-5178238-7
2-5178238-7

2-5178238-7

DigiKey Part Number
A33474-ND
Manufacturer
Manufacturer Product Number
2-5178238-7
Description
CONN RCPT 50POS R/A SOLDER
Customer Reference
Detailed Description
50 Position Receptacle Connector Panel Mount, Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
2-5178238-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
Outer Shroud Contacts
Connector Type
Receptacle
Number of Positions
50
Number of Rows
2
Mounting Type
Panel Mount, Through Hole, Right Angle
Termination
Solder
Flange Feature
Housing/Shell (M2.6)
Type
-
Features
Board Lock
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 400 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

400In Stock
Ships from WEC