
2-446081-2 | |
|---|---|
DigiKey Part Number | 2-446081-2-ND |
Manufacturer | |
Manufacturer Product Number | 2-446081-2 |
Description | CONN RCPT 80POS 0.1 GOLD PCB |
Customer Reference | |
Detailed Description | 80 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2-446081-2 Models |
Category | Mounting Type Through Hole |
Mfr | Termination |
Series | Fastening Type Push-Pull |
Packaging Bulk | Contact Finish - Mating |
Part Status Obsolete | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Connector Type | Insulation Color Natural |
Contact Type Female Socket | Insulation Height 0.400" (10.16mm) |
Style Board to Board | Contact Length - Post 0.149" (3.78mm) |
Number of Positions | Contact Finish - Post Tin-Lead |
Number of Positions Loaded All | Features Mating Guide |
Pitch - Mating | Insulation Material Polyphenylene Sulfide (PPS) |
Number of Rows 4 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Base Product Number |

