
2-292156-6 | |
|---|---|
DigiKey Part Number | A144305-ND |
Manufacturer | |
Manufacturer Product Number | 2-292156-6 |
Description | CONN ADAPT PLUG/PLUG 6POS 2MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-292156-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | Plug, Male Pins | |
Convert To (Adapter End) | Plug, Male Pins | |
Number of Positions | 6 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.28000 | $1.28 |
| 10 | $1.08700 | $10.87 |
| 400 | $0.83783 | $335.13 |
| 800 | $0.79783 | $638.26 |
| 1,200 | $0.77532 | $930.38 |
| 5,200 | $0.69914 | $3,635.53 |
| 10,000 | $0.66765 | $6,676.50 |

