TRR03EZPF1004 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


YAGEO
In Stock: 6,866
Unit Price: $0.10000
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: $0.23000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.00656
Datasheet
1 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRR03EZPF1004

DigiKey Part Number
RHM1.00MBJTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TRR03EZPF1004
Description
RES SMD 1M OHM 1% 1/10W 0603
Customer Reference
Detailed Description
1 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
TRR03EZPF1004 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes