4 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-292156-4

DigiKey Part Number
2-292156-4-ND
Manufacturer
Manufacturer Product Number
2-292156-4
Description
CONN ADAPT PLUG/PLUG 4POS 2MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2-292156-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Convert To (Adapter End)
Plug, Male Pins
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
4
Series
Pitch
0.079" (2.00mm)
Packaging
Bag
Number of Rows
1
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Convert From (Adapter End)
Plug, Male Pins
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bag
QuantityUnit PriceExt Price
12,000$0.37832$4,539.84
Manufacturers Standard Package