



2-2492111-5 | |
|---|---|
DigiKey Part Number | 17-2-2492111-5TR-ND - Tape & Reel (TR) 17-2-2492111-5CT-ND - Cut Tape (CT) 17-2-2492111-5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2-2492111-5 |
Description | 0.5MM FPC RIGHT ANGLE TOP SMT 25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 25 Position FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2-2492111-5 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer TE Connectivity AMP Connectors | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Actuator Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount | Voltage Rating 50V |
Connector/Contact Type Contacts, Top | Operating Temperature -40°C ~ 85°C |
Number of Positions 25 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness Flash |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.079" (2.00mm) | Actuator Color Black |
Locking Feature Slide Lock | Mating Cycles 30 |
Cable End Type Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.03000 | $1.03 |
| 10 | $0.87500 | $8.75 |
| 25 | $0.81960 | $20.49 |
| 50 | $0.78040 | $39.02 |
| 100 | $0.74310 | $74.31 |
| 250 | $0.69656 | $174.14 |
| 500 | $0.66328 | $331.64 |
| 1,000 | $0.63161 | $631.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.61350 | $1,227.00 |
| 4,000 | $0.58423 | $2,336.92 |
| 6,000 | $0.56776 | $3,406.56 |
| 10,000 | $0.54768 | $5,476.80 |
| 14,000 | $0.53484 | $7,487.76 |

