New Product
25 Position FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 Position FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount
2-2492111-5
2-2492111-5

2-2492111-5

DigiKey Part Number
17-2-2492111-5TR-ND - Tape & Reel (TR)
17-2-2492111-5CT-ND - Cut Tape (CT)
17-2-2492111-5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2-2492111-5
Description
0.5MM FPC RIGHT ANGLE TOP SMT 25
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
25 Position FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2-2492111-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Material
Phosphor Bronze
Manufacturer
TE Connectivity AMP Connectors
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Housing Material
Liquid Crystal Polymer (LCP)
Part Status
Active
Actuator Material
Liquid Crystal Polymer (LCP)
Flat Flex Type
FPC
Features
Solder Retention, Zero Insertion Force (ZIF)
Mounting Type
Surface Mount
Voltage Rating
50V
Connector/Contact Type
Contacts, Top
Operating Temperature
-40°C ~ 85°C
Number of Positions
25
Material Flammability Rating
UL94 V-0
Pitch
0.020" (0.50mm)
Current Rating (Amps)
0.5A
Termination
Solder
Contact Finish Thickness
Flash
FFC, FCB Thickness
0.30mm
Housing Color
Natural
Height Above Board
0.079" (2.00mm)
Actuator Color
Black
Locking Feature
Slide Lock
Mating Cycles
30
Cable End Type
Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.03000$1.03
10$0.87500$8.75
25$0.81960$20.49
50$0.78040$39.02
100$0.74310$74.31
250$0.69656$174.14
500$0.66328$331.64
1,000$0.63161$631.61
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.61350$1,227.00
4,000$0.58423$2,336.92
6,000$0.56776$3,406.56
10,000$0.54768$5,476.80
14,000$0.53484$7,487.76
Manufacturers Standard Package