
2-2492111-4 | |
|---|---|
DigiKey Part Number | 17-2-2492111-4CT-ND - Cut Tape (CT) 17-2-2492111-4DKR-ND - Digi-Reel® 17-2-2492111-4TR-ND |
Manufacturer | |
Manufacturer Product Number | 2-2492111-4 |
Description | 0.5MM PITCH, RIGHT ANGLE, TOP, S |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® Bulk | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 24 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | - | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Natural | |
Actuator Color | Natural | |
Mating Cycles | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.47000 | $1.47 |
| 10 | $1.25200 | $12.52 |
| 25 | $1.17360 | $29.34 |
| 50 | $1.11740 | $55.87 |
| 100 | $1.06400 | $106.40 |
| 250 | $0.99736 | $249.34 |
| 500 | $0.94974 | $474.87 |
| 1,000 | $0.90440 | $904.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.86124 | $1,722.48 |
| 4,000 | $0.82016 | $3,280.64 |
| 6,000 | $0.79705 | $4,782.30 |
| 10,000 | $0.76886 | $7,688.60 |


