Parametric Equivalent

2-2324582-0 | |
|---|---|
DigiKey Part Number | 17-2-2324582-0-ND |
Manufacturer | |
Manufacturer Product Number | 2-2324582-0 |
Description | HSG,REC,FREE-HANGING,DUALROW,EP2 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-2324582-0 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.098" (2.50mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Natural |
Contact Type Male Pin | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -55°C ~ 105°C |
Pitch 0.098" (2.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-1969592-0 | TE Connectivity AMP Connectors | 0 | A119435-ND | $0.24298 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14,000 | $0.25487 | $3,568.18 |


