2-2324201-8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WEC
In Stock: 1,350
Unit Price: $0.45000
Datasheet

Parametric Equivalent


WEC
In Stock: 900
Unit Price: $0.38000
Datasheet
28 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-2324201-8

DigiKey Part Number
17-2-2324201-8-ND
Manufacturer
Manufacturer Product Number
2-2324201-8
Description
HSG,REC,FREE-HANGING,GWT,DUALROW
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
28 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
2-2324201-8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.098" (2.50mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Latch Lock
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Type
Male Pin
Operating Temperature
-55°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.098" (2.50mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2-2324201-8WEC1,3502266-2-2324201-8-17-ND$0.45000Parametric Equivalent
2-2324582-8WEC9002266-2-2324582-8-17-ND$0.38000Parametric Equivalent
Available To Order
Check Lead Time
Marketplace Stock: 1,350 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bag
QuantityUnit PriceExt Price
9,000$0.35813$3,223.17
Manufacturers Standard Package

Other Suppliers on DigiKey

1,350In Stock
Ships from WEC