
2-2316109-6 | |
|---|---|
DigiKey Part Number | 17-2-2316109-6-ND |
Manufacturer | |
Manufacturer Product Number | 2-2316109-6 |
Description | 26P,2MM,REC,HSG,DR,CRIMP,LCK RAM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 26 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-2316109-6 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.079" (2.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Box | Contact Termination Crimp |
Part Status Active | Fastening Type Locking Ramp |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Operating Temperature -40°C ~ 125°C |
Pitch 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 90311-026LF | Amphenol CS (FCI) | 698 | 609-2783-ND | $1.99000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.16000 | $1.16 |
| 10 | $0.98700 | $9.87 |
| 25 | $0.92480 | $23.12 |
| 50 | $0.88060 | $44.03 |
| 100 | $0.83850 | $83.85 |
| 300 | $0.77590 | $232.77 |
| 500 | $0.74842 | $374.21 |
| 1,000 | $0.71268 | $712.68 |
| 2,500 | $0.66807 | $1,670.18 |

