
2-2295321-8 | |
|---|---|
DigiKey Part Number | 17-2-2295321-8-ND |
Manufacturer | |
Manufacturer Product Number | 2-2295321-8 |
Description | RITS CONN. SOCKET ASSY 8P BLUE T |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Receptacle Connector Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2-2295321-8 Models |
Category | Number of Rows 1 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Latch Holder |
Packaging Tube | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Contact Finish Gold |
Contact Type Female Socket | Contact Finish Thickness 7.87µin (0.200µm) |
Number of Positions 8 | Color Blue |
Pitch 0.090" (2.28mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.49372 | $4,987.44 |

