
2-2106751-4 | |
|---|---|
DigiKey Part Number | A100404TR-ND - Tape & Reel (TR) A100404CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-2106751-4 |
Description | CONN WIRE IDC 4POS 22AWG PCB RA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Individual Wires Connector Natural IDC 22 AWG Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2-2106751-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 4 | |
Cable Pitch | 0.157" (4.00mm) | |
Board-Side Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Right Angle | |
Cable Termination | IDC | |
Wire Gauge | 22 AWG | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Natural | |
Number of Positions Loaded | All | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.29000 | $1.29 |
| 10 | $1.09700 | $10.97 |
| 25 | $1.02840 | $25.71 |
| 50 | $0.97920 | $48.96 |
| 100 | $0.93240 | $93.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | $0.87051 | $304.68 |
| 700 | $0.82894 | $580.26 |
| 1,050 | $0.80556 | $845.84 |
| 1,750 | $0.77705 | $1,359.84 |
| 2,450 | $0.75882 | $1,859.11 |
| 3,500 | $0.73997 | $2,589.89 |

