
2-2106751-2 | |
|---|---|
DigiKey Part Number | A100402TR-ND - Tape & Reel (TR) A100402CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-2106751-2 |
Description | CONN WIRE IDC 2POS 22AWG PCB RA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Individual Wires Connector Natural IDC 22 AWG Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2-2106751-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 2 | |
Cable Pitch | 0.157" (4.00mm) | |
Board-Side Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Right Angle | |
Cable Termination | IDC | |
Wire Gauge | 22 AWG | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Natural | |
Number of Positions Loaded | All | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.09000 | $1.09 |
| 10 | $0.92500 | $9.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,850 | $0.59566 | $2,293.29 |

