
2-2106489-4 | |
|---|---|
DigiKey Part Number | A100388TR-ND - Tape & Reel (TR) A100388CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-2106489-4 |
Description | CONN WIRE IDC 4POS 22AWG PCB RA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Individual Wires Connector Natural IDC 22 AWG Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2-2106489-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 4 | |
Cable Pitch | 0.157" (4.00mm) | |
Board-Side Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Right Angle | |
Cable Termination | IDC | |
Wire Gauge | 22 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Natural | |
Number of Positions Loaded | All | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.19000 | $1.19 |
| 10 | $1.00900 | $10.09 |
| 25 | $0.94600 | $23.65 |
| 50 | $0.90080 | $45.04 |
| 100 | $0.85770 | $85.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | $0.78503 | $274.76 |
| 700 | $0.74754 | $523.28 |
| 1,050 | $0.72647 | $762.79 |
| 1,750 | $0.70075 | $1,226.31 |
| 2,450 | $0.68431 | $1,676.56 |
| 3,500 | $0.66731 | $2,335.59 |
| 8,750 | $0.62557 | $5,473.74 |

