
2-1775470-2 | |
|---|---|
DigiKey Part Number | 17-2-1775470-2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2-1775470-2 |
Description | HPI CONN., 2.0MM, V/T, SMT, 2P, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 2 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1775470-2 Models |
Category | Insulation Height 0.242" (6.14mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Gold |
Packaging Tape & Reel (TR) | Contact Finish Thickness - Mating Flash |
Part Status Active | Contact Finish - Post Gold |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA9T), Nylon 9T |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 3A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC/DC |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder | Applications General Purpose |
Contact Length - Mating 0.138" (3.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.43408 | $1,085.20 |

