Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

MCR50JZHJ621 | |
|---|---|
DigiKey Part Number | RHM620BGTR-ND - Tape & Reel (TR) RHM620BGCT-ND - Cut Tape (CT) RHM620BGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR50JZHJ621 |
Description | RES SMD 620 OHM 5% 1/2W 2010 |
Customer Reference | |
Detailed Description | 620 Ohms ±5% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR50JZHJ621 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-12ZYJ621U | Panasonic Industry | 11,144 | P620WCT-ND | $0.34000 | Direct |
| CRCW2010620RFKEF | Vishay Dale | 0 | CRCW2010620RFKEF-ND | $0.04148 | Upgrade |
| CRCW2010620RJNEF | Vishay Dale | 75 | 541-620WCT-ND | $0.24000 | Upgrade |
| CRCW2010620RJNTF | Vishay Dale | 0 | CRCW2010620RJNTF-ND | $0.08851 | Upgrade |
| ERJ-S1DJ621U | Panasonic Industry | 0 | ERJ-S1DJ621U-ND | $0.11292 | Upgrade |





