




2-1734839-3 | |
|---|---|
DigiKey Part Number | A101341TR-ND - Tape & Reel (TR) A101341CT-ND - Cut Tape (CT) A101341DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2-1734839-3 |
Description | CONN FPC TOP 23POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 23 Position FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2-1734839-3 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer TE Connectivity AMP Connectors | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Thermoplastic |
Part Status Obsolete | Actuator Material Thermoplastic |
Flat Flex Type FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 250V |
Connector/Contact Type Contacts, Top | Operating Temperature -20°C ~ 85°C |
Number of Positions 23 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness Flash |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.081" (2.05mm) | Actuator Color Ivory |
Locking Feature Slide Lock | Base Product Number |
Cable End Type Tapered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.76410 | $1,528.20 |
| 4,000 | $0.72765 | $2,910.60 |
| 6,000 | $0.70714 | $4,242.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.31000 | $1.31 |
| 10 | $1.11100 | $11.11 |
| 25 | $1.04120 | $26.03 |
| 50 | $0.99140 | $49.57 |
| 100 | $0.94410 | $94.41 |
| 250 | $0.88488 | $221.22 |
| 500 | $0.84262 | $421.31 |
| 1,000 | $0.80239 | $802.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.28000 | $1.28 |
| 10 | $1.08900 | $10.89 |
| 25 | $1.02080 | $25.52 |
| 50 | $0.97200 | $48.60 |
| 100 | $0.92550 | $92.55 |
| 250 | $0.86752 | $216.88 |
| 500 | $0.82610 | $413.05 |
| 1,000 | $0.78666 | $786.66 |

