



2-1586042-4 | |
|---|---|
DigiKey Part Number | 2-1586042-4-ND |
Manufacturer | |
Manufacturer Product Number | 2-1586042-4 |
Description | CONN HEADER R/A 24POS 4.2MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 24 position 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1586042-4 Models |
Category | Contact Length - Post 0.142" (3.60mm) |
Mfr | Insulation Height 0.402" (10.20mm) |
Series | Contact Shape Square |
Packaging Tray | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 80.0µin (2.03µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass Alloy |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Natural |
Number of Positions Loaded All | Current Rating (Amps) 9A |
Style | Voltage Rating 600VAC |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 80.0µin (2.03µm) |
Mounting Type | Applications General Purpose, Industrial, Lighting |
Termination Solder | Base Product Number |
Fastening Type Locking Ramp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.20000 | $2.20 |
| 70 | $1.63229 | $114.26 |
| 140 | $1.55436 | $217.61 |
| 560 | $1.40943 | $789.28 |
| 1,050 | $1.34830 | $1,415.72 |
| 5,040 | $1.20713 | $6,083.94 |

