
2-1473562-5 | |
|---|---|
DigiKey Part Number | A125862-ND |
Manufacturer | |
Manufacturer Product Number | 2-1473562-5 |
Description | CONN PLUG 5POS IDC GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Plug Connector IDC Gold 16-18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2-1473562-5 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Latch Lock |
Series | Cable Termination IDC |
Packaging Tube | Wire Type Discrete |
Part Status Active | Wire Gauge 16-18 AWG |
Connector Type Plug | Contact Finish Gold |
Contact Type Male Pin | Contact Finish Thickness 8.00µin (0.203µm) |
Number of Positions 5 | Color Black |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.50000 | $6.50 |
| 25 | $5.17440 | $129.36 |
| 100 | $4.69180 | $469.18 |
| 500 | $4.18828 | $2,094.14 |
| 1,000 | $3.98856 | $3,988.56 |

