
2-1445057-7 | |
|---|---|
DigiKey Part Number | A34850TR-ND - Tape & Reel (TR) A34850CT-ND - Cut Tape (CT) A34850DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2-1445057-7 |
Description | CONN HEADER SMD R/A 7POS 3MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 7 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1445057-7 Models |
Category | Insulation Height 0.152" (3.85mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Applications General Purpose |
Fastening Type Locking Ramp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.19000 | $2.19 |
| 10 | $1.85900 | $18.59 |
| 100 | $1.57960 | $157.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 215 | $1.52642 | $328.18 |
| 430 | $1.45356 | $625.03 |
| 645 | $1.41256 | $911.10 |
| 1,075 | $1.36256 | $1,464.75 |
| 1,505 | $1.33061 | $2,002.57 |
| 2,150 | $1.29756 | $2,789.75 |


