
2-1445057-3 | |
|---|---|
DigiKey Part Number | A33213TR-ND - Tape & Reel (TR) A33213CT-ND - Cut Tape (CT) A33213DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2-1445057-3 |
Description | CONN HEADER SMD R/A 3POS 3MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 3 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1445057-3 Models |
Category | Insulation Height 0.152" (3.85mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Applications General Purpose |
Fastening Type Locking Ramp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.20000 | $1.20 |
| 10 | $1.02000 | $10.20 |
| 100 | $0.86650 | $86.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 215 | $0.83726 | $180.01 |
| 430 | $0.79726 | $342.82 |
| 645 | $0.77476 | $499.72 |
| 1,075 | $0.74734 | $803.39 |
| 1,505 | $0.72980 | $1,098.35 |
| 2,150 | $0.71167 | $1,530.09 |






