
2-1445053-6 | |
|---|---|
DigiKey Part Number | A33202TR-ND - Tape & Reel (TR) A33202CT-ND - Cut Tape (CT) A33202DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2-1445053-6 |
Description | CONN HEADER SMD 6POS 3MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1445053-6 Models |
Category | Insulation Height 0.364" (9.25mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Pick and Place, Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Applications General Purpose |
Fastening Type Locking Ramp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.90000 | $1.90 |
| 10 | $1.61300 | $16.13 |
| 100 | $1.37080 | $137.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 210 | $1.32686 | $278.64 |
| 420 | $1.26348 | $530.66 |
| 630 | $1.22786 | $773.55 |
| 1,050 | $1.18439 | $1,243.61 |
| 1,470 | $1.15661 | $1,700.22 |
| 2,100 | $1.12789 | $2,368.57 |


