2-1445052-5 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 1,612
Unit Price: $2.30000
Datasheet

Similar


Molex
In Stock: 1,073
Unit Price: $2.96000
Datasheet

Similar


Molex
In Stock: 51,298
Unit Price: $2.09000
Datasheet
Connector Header Surface Mount 5 position 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-1445052-5

DigiKey Part Number
A111099TR-ND - Tape & Reel (TR)
A111099CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-1445052-5
Description
CONN HEADER SMD 5POS 3MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 5 position 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2-1445052-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation Height
0.364" (9.25mm)
Mfr
Contact Shape
Square
Series
Contact Finish - Mating
Tin
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Part Status
Active
Contact Finish - Post
Tin
Connector Type
Contact Material
Brass
Contact Type
Male Pin
Insulation Material
Polyamide (PA), Nylon
Pitch - Mating
Features
Board Lock, Pick and Place
Number of Positions
Operating Temperature
-40°C ~ 105°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
Varies by Wire Gauge
Shrouding
Shrouded - 4 Wall
Voltage Rating
250V
Mounting Type
Contact Finish Thickness - Post
100.0µin (2.54µm)
Termination
Solder
Applications
General Purpose
Fastening Type
Locking Ramp
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0436500519Molex1,612WM14587-ND$2.30000Similar
0436500521Molex1,073WM14316CT-ND$2.96000Similar
0436500528Molex51,298WM10672-ND$2.09000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.49000$1.49
Tape & Reel (TR)
QuantityUnit PriceExt Price
630$0.94237$593.69
Manufacturers Standard Package