
2-1438136-4 | |
|---|---|
DigiKey Part Number | 2-1438136-4-ND |
Manufacturer | |
Manufacturer Product Number | 2-1438136-4 |
Description | CONN INSERT FML HSG 70POS |
Customer Reference | |
Detailed Description | 70 Rectangular Connectors - Housings Insert, Female Sockets Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 4 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Lever Lock | |
Color | Black | |
Features | - | |
Insulation Material | - | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |

