
2-1437663-9 | |
|---|---|
DigiKey Part Number | 2-1437663-9-ND |
Manufacturer | |
Manufacturer Product Number | 2-1437663-9 |
Description | CONN BARRIER STRIP 6CIRC 0.375" |
Customer Reference | |
Detailed Description | 6 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Category | Wire Gauge 12-22 AWG |
Manufacturer TE Connectivity AMP Connectors | Top Termination Screws with Captive Plate |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 3 Wall (Tri) |
Part Status Obsolete | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 6 | Terminal Screw Finish Zinc, Clear Chromate |
Number of Wire Entries 6 | Mounting Type Through Hole |
Pitch 0.375" (9.53mm) | Operating Temperature 105°C |
Number of Rows 2 (Raised, Staggered) | Material - Insulation Thermoplastic |
Current Rating (Amps) 25A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |

