9 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws
2-1437653-8
2-1437653-8

2-1437653-8

DigiKey Part Number
A135393-ND
Manufacturer
Manufacturer Product Number
2-1437653-8
Description
CONN BARRIER STRIP 9CIRC 0.375"
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
9 Circuit 0.375" (9.53mm) Barrier Block Connector Screws
Datasheet
 Datasheet
EDA/CAD Models
2-1437653-8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
9
Number of Wire Entries
9
Pitch
0.375" (9.53mm)
Number of Rows
1
Current Rating (Amps)
25A
Voltage Rating
300V
Wire Gauge
12-22 AWG
Top Termination
Screws
Bottom Termination
PC Pin
Barrier Type
3 Wall (Tri)
Features
-
Color
Black
Terminal Screw Material
Steel, Stainless
Terminal Screw Finish
-
Mounting Type
Through Hole
Operating Temperature
105°C
Material - Insulation
Thermoplastic
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 850
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$8.62000$8.62
10$6.11500$61.15
25$5.39040$134.76
80$4.69563$375.65
160$4.38494$701.59
320$4.13791$1,324.13
560$3.97738$2,227.33
1,040$3.83334$3,986.67
Manufacturers Standard Package