
2-1375820-7 | |
|---|---|
DigiKey Part Number | 2-1375820-7-ND |
Manufacturer | |
Manufacturer Product Number | 2-1375820-7 |
Description | CONN RCPT HSG 27POS 2.54MM |
Customer Reference | |
Detailed Description | 27 Rectangular Connectors - Housings Receptacle White 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1375820-7 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Obsolete | Color White |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |








