Female Blade Sockets Contact Tin 16-19 AWG, 22 AWG (2) Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Female Blade Sockets Contact Tin 16-19 AWG, 22 AWG (2) Crimp
TE Connectivity Power Triple Lock Connectors | Digi-Key Daily

1971783-1

DigiKey Part Number
A115826TR-ND - Tape & Reel (TR)
A115826CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1971783-1
Description
CONN FML SKT 16-22AWG CRIMP TIN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Female Blade Sockets Contact Tin 16-19 AWG, 22 AWG (2) Crimp
Datasheet
 Datasheet
EDA/CAD Models
1971783-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Female Blade Sockets
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
16-19 AWG, 22 AWG (2)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 169,927
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.07600$0.76
25$0.07120$1.78
50$0.06780$3.39
100$0.06450$6.45
250$0.06048$15.12
500$0.05760$28.80
1,000$0.05483$54.83
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,700$0.05099$188.66
7,400$0.04855$359.27
11,100$0.04718$523.70
18,500$0.04551$841.94
25,900$0.04444$1,151.00
37,000$0.04334$1,603.58
Manufacturers Standard Package