SSL Connector 6 Position Blade and Receptacle, Hermaphroditic Board to Board 0.157" (4.00mm) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1954289-3

DigiKey Part Number
A99125TR-ND - Tape & Reel (TR)
A99125CT-ND - Cut Tape (CT)
A99125DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1954289-3
Description
CONN SSL RCPT & BLADE 6POS 4MM
Manufacturer Standard Lead Time
46 Weeks
Customer Reference
Detailed Description
SSL Connector 6 Position Blade and Receptacle, Hermaphroditic Board to Board 0.157" (4.00mm) Solder
Datasheet
 Datasheet
EDA/CAD Models
1954289-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.157" (4.00mm)
Manufacturer
TE Connectivity AMP Connectors
Housing Color
Natural
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Material
Copper Alloy
Part Status
Active
Contact Finish
Tin
Style
Board to Board
Housing Material
Liquid Crystal Polymer (LCP)
Connector Type
Blade and Receptacle, Hermaphroditic
Operating Temperature
-40°C ~ 105°C
Number of Positions
6
Voltage Rating
125V
Mounting Type
Board Edge, Surface Mount, Right Angle
Current Rating (Amps)
6A
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,518
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.30000$2.30
10$1.95000$19.50
100$1.65730$165.73
500$1.47934$739.67
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.43691$1,436.91
2,000$1.36836$2,736.72
3,000$1.32980$3,989.40
5,000$1.28277$6,413.85
7,000$1.25272$8,769.04
Manufacturers Standard Package