
1924955-7 | |
|---|---|
DigiKey Part Number | 17-1924955-7-ND |
Manufacturer | |
Manufacturer Product Number | 1924955-7 |
Description | CONTACT,FEMALE0.64,0.13SQMM,UN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 26 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1924955-7 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 26 AWG |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 39.4µin (1.00µm) |
Type Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | $0.06465 | $2,586.00 |

